Parametric results for: HIN202EIB-T under Line Driver or Receivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: hin202eibt
Select parts from the table below to compare.
Compare
Compare
HIN202EIB-T
Harris Semiconductor
Check for Price No Obsolete 5 V SCHMITT TRIGGER 2 2 10 µs LINE TRANSCEIVER CMOS NO 200 µA EIA-232-C; EIA-232-E; V.28 2 10 V 3.2 mA INVERTED 10 µs 15 mA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm HARRIS SEMICONDUCTOR unknown EAR99 8542.39.00.01
HIN202EIB-T
Rochester Electronics LLC
Check for Price No Active 5 V SCHMITT TRIGGER 2 2 10 µs LINE TRANSCEIVER CMOS NO EIA-232-E; V.28 2 10 µs 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G16 e0 1 85 °C -40 °C 240 NOT SPECIFIED 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm ROCHESTER ELECTRONICS LLC unknown SOIC PLASTIC, MS-013AA, SOIC-16 16
HIN202EIB-T
Intersil Corporation
Check for Price No Obsolete 5 V SCHMITT TRIGGER 2 2 10 µs LINE TRANSCEIVER CMOS NO 200 µA EIA-232-E; V.28 2 10 V 3.2 mA 10 µs 15 mA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm INTERSIL CORP not_compliant EAR99 8542.39.00.01 PLASTIC, MS-013AA, SOIC-16