Parametric results for: HI1-574ATD-2 under Analog to Digital Converters

Filter Your Search

1 - 5 of 5 results

All Filters
|
-
-
-
-
Manufacturer Part Number: hi1574atd2
Select parts from the table below to compare.
Compare
Compare
HI1-574ATD2
Thomson Consumer Electronics
Check for Price Obsolete THOMSON CONSUMER ELECTRONICS , unknown 8542.39.00.01
HI1-574ATD-2
Rochester Electronics LLC
Check for Price Active 12 V 10 V 1 0.0244 % 12 25 µs NO ADC, SUCCESSIVE APPROXIMATION -10 V -12 V 1 BINARY SAMPLE MILITARY PARALLEL, WORD R-CDIP-T28 125 °C -55 °C 28 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL ROCHESTER ELECTRONICS LLC CERAMIC, DIP-28 unknown 8542.39.00.01 3A001.A.2.C
HI1-574ATD-2
Harris Semiconductor
Check for Price No Transferred 24 V 1 0.012 % 12 50 kHz 25 µs NO ADC, SUCCESSIVE APPROXIMATION -24 V 1 BINARY, OFFSET BINARY BIPOLAR MILITARY PARALLEL, WORD R-CDIP-T28 Not Qualified e0 125 °C -55 °C 28 CERAMIC, METAL-SEALED COFIRED DIP DIP28,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP-28 unknown 8542.39.00.01 3A001.A.2.C
HI1-574ATD-2
Renesas Electronics Corporation
Check for Price Yes Yes Active 12 V 10 V 2 0.0244 % 12 25 µs NO ADC, SUCCESSIVE APPROXIMATION -10 V -12 V 1 BINARY SAMPLE BICMOS MILITARY PARALLEL, WORD R-CDIP-T28 Not Qualified e4 125 °C -55 °C 28 CERAMIC, METAL-SEALED COFIRED DIP DIP28,.6 RECTANGULAR IN-LINE GOLD THROUGH-HOLE 2.54 mm DUAL 15.24 mm 5.92 mm RENESAS ELECTRONICS CORP DIP-28 compliant 8542.39.00.01 EAR99 SBDIP 28 D28.6 Renesas Electronics
HI1-574ATD-2
Intersil Corporation
Check for Price Yes Yes Transferred 12 V 10 V 2 0.0244 % 12 25 µs NO ADC, SUCCESSIVE APPROXIMATION -10 V -12 V 1 BINARY SAMPLE BICMOS MILITARY PARALLEL, WORD R-CDIP-T28 Not Qualified e4 125 °C -55 °C 28 CERAMIC, METAL-SEALED COFIRED DIP DIP28,.6 RECTANGULAR IN-LINE GOLD THROUGH-HOLE 2.54 mm DUAL 15.24 mm 5.92 mm INTERSIL CORP DIP-28 compliant 8542.39.00.01 EAR99 DIP 28