Parametric results for: HFD-015L under Transient Suppressors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: hfd015l
Select parts from the table below to compare.
Compare
Compare
HFD-015L
Pulse Electronics Corporation
Check for Price Yes Active SILICON 17 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 15 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY IEC-61000-4-5 1 150 °C -55 °C 265 10 2 PLASTIC/EPOXY RECTANGULAR THROUGH-HOLE PULSE ELECTRONICS CORP unknown EAR99 8541.10.00.50
HFD-015L
BrightKing Inc
Check for Price Yes Transferred SILICON 17 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 15 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY IEC-61000-4-5 1 150 °C -55 °C 265 10 2 PLASTIC/EPOXY RECTANGULAR THROUGH-HOLE BRIGHTKING INC unknown EAR99 8541.10.00.50
HFD-015L
YAGEO Corporation
Check for Price Yes Active 85 V 20 µA SILICON 17 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 15 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, SKIN: 20 1.36 MW 15 V R-P(NULL)-T2 IEC-61000-4-5 1 125 °C -40 °C 265 10 2 PLASTIC/EPOXY RECTANGULAR THROUGH-HOLE YAGEO CORP compliant EAR99 8541.10.00.50 2018-11-08