Parametric results for: HDM-1210-SDB under Digital to Analog Converters

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Manufacturer Part Number: hdm1210sdb
Select parts from the table below to compare.
Compare
Compare
HDM-1210-SDB
Analog Devices Inc
Check for Price No Obsolete 15 V 1.024 V 0.0244 % 12 NO D/A CONVERTER BINARY PARALLEL, WORD -15 V 1 170 ns 120 ns 72 mA BIPOLAR OTHER R-CDIP-T24 Not Qualified e0 100 °C -55 °C MIL-STD-883 Class B (Modified) 24 CERAMIC, METAL-SEALED COFIRED DIP DIP24,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 15.24 mm 5.72 mm ANALOG DEVICES INC DIP DIP, DIP24,.6 24 unknown 8542.39.00.01
HDM-1210SDB
Analog Devices Inc
Check for Price No Obsolete 5 V 0.024 % 12 NO D/A CONVERTER BINARY PARALLEL, WORD -5 V 1 +-15 V 170 ns 150 ns 72 mA BIPOLAR OTHER R-CDIP-T24 Not Qualified e0 100 °C -55 °C NOT SPECIFIED MIL-STD-883 Class B (Modified) NOT SPECIFIED 24 CERAMIC, METAL-SEALED COFIRED DIP DIP24,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 15.24 mm 5.457 mm 32.89 mm ANALOG DEVICES INC DIP DIP-24 24 compliant