Parametric results for: HD74HC00FP-E under Gates

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: hd74hc00fpe
Select parts from the table below to compare.
Compare
Compare
HD74HC00FPEL
Renesas Electronics Corporation
Check for Price Yes Yes End Of Life 4.5 V 115 ns 23 ns 4 2 YES SOP 50 pF NO HC/UH NAND GATE CMOS 4 mA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified 1 85 °C -40 °C 260 20 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE TR GULL WING 1.27 mm DUAL 2.2 mm 5.5 mm 10.06 mm RENESAS ELECTRONICS CORP SOIC SOP, SOP14,.3 14 compliant 8542.39.00.01
HD74HC00FPEL-E
Renesas Electronics Corporation
Check for Price Yes End Of Life 5 V 115 ns 23 ns 4 2 YES SOP 50 pF NO HC/UH NAND GATE CMOS 4 mA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE TR GULL WING 1.27 mm DUAL RENESAS ELECTRONICS CORP SOP, SOP14,.3 compliant 8542.39.00.01
HD74HC00FP-EL
Hitachi Ltd
Check for Price Transferred 4.5 V 115 ns 4 2 YES SOP HC/UH NAND GATE CMOS 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.2 mm 5.5 mm 10.06 mm HITACHI LTD SOIC SOP, 14 unknown 8542.39.00.01
HD74HC00FP-EL
Renesas Electronics Corporation
Check for Price Yes Active 4.5 V 115 ns 4 2 YES SOP HC/UH NAND GATE CMOS 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.2 mm 5.5 mm 10.06 mm RENESAS TECHNOLOGY CORP SOIC SOP, 14 unknown
HD74HC00FP-E
Renesas Electronics Corporation
Check for Price Yes Yes End Of Life 4.5 V 115 ns 4 2 YES SOP HC/UH NAND GATE CMOS 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified 1 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.2 mm 5.5 mm 10.06 mm RENESAS ELECTRONICS CORP SOIC SOP, 14 compliant 8542.39.00.01