Filter Your Search
1 - 2 of 2 results
|
HCPL2531TSVM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 25 mA | 8 mA | 5 kV | 1 MBps | TTL COMPATIBLE, UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 100 °C | -40 °C | 2 | FAIRCHILD SEMICONDUCTOR CORP | DIP | 8 | 8LD,MDIP,.300" WIDE,WHITE,SURFACE MOUNT FORM | compliant | EAR99 | 8541.40.80.00 | IC Outputs | ||||||||||
|
HCPL2531TSVM
onsemi
|
Check for Price | Yes | Yes | Obsolete | 25 mA | 2 | YES | SURFACE MOUNT | 8 mA | 5 kV | 1 MBps | IEC-60747-5-5, TTL AND CMOS COMPATIBLE, UL APPROVED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 70 °C | 2 | TUBE | MATTE TIN | ONSEMI | PDIP-8 GW | 709AD | compliant | 8541.40.80.00 | IC Outputs | onsemi |