Parametric results for: HCPL-4661-300 under Optocoupler

Filter Your Search

1 - 10 of 10 results

|
-
-
-
Manufacturer Part Number: hcpl4661300
Select parts from the table below to compare.
Compare
Compare
HCPL-4661-300E
Broadcom Limited
$2.8230 Buy Yes Active 5 V 15 mA 2 NO THROUGH HOLE MOUNT 50 mA 3.75 kV 10 MBps 0.0001 ps TTL COMPATIBLE, UL RECOGNIZED SEPARATE, 2 CHANNELS LOGIC IC OUTPUT OPTOCOUPLER 60 mW 4.5 V e3 85 °C -40 °C 2 MATTE TIN BROADCOM INC compliant 8541.40.80.00 IC Outputs
HCPL-4661#300
Hewlett Packard Co
Check for Price Buy Transferred 15 mA 50 mA 2.5 kV 10 MBps OPEN COLLECTOR, UL RECOGNIZED COMPLEX LOGIC IC OUTPUT OPTOCOUPLER 4.5 V 85 °C -40 °C 2 HEWLETT PACKARD CO unknown 8541.40.80.00 IC Outputs 0.300 INCH, DIP-8
HCPL-4661-300E
Agilent Technologies Inc
Check for Price Buy Yes Transferred 5.5 V 15 mA 2 YES SURFACE MOUNT 50 mA 3.75 kV 0.0001 ps UL RECOGNIZED, OPEN COLLECTOR SEPARATE, 2 CHANNELS LOGIC IC OUTPUT OPTOCOUPLER 60 mW 4.5 V e3 85 °C -40 °C 2 Tin (Sn) AGILENT TECHNOLOGIES INC unknown 8541.40.80.00 IC Outputs 0.300 INCH, LEAD FREE, SURFACE MOUNT, DIP-8
HCPL-4661-300
Broadcom Limited
Check for Price Buy No Active 5 V 15 mA 2 NO THROUGH HOLE MOUNT 50 mA 3.75 kV 10 MBps 0.0001 ps UL RECOGNIZED, OPEN COLLECTOR SEPARATE, 2 CHANNELS LOGIC IC OUTPUT OPTOCOUPLER 60 mW 4.5 V e0 85 °C -40 °C 2 Tin/Lead (Sn/Pb) BROADCOM LTD compliant 8541.40.80.00 IC Outputs 0.300 INCH, SURFACE MOUNT, DIP-8
HCPL-4661-300E
Avago Technologies
Check for Price Buy Yes Yes Active 5 V 15 mA 2 NO THROUGH HOLE MOUNT 50 mA 3.75 kV 10 MBps 0.0001 ps TTL COMPATIBLE, UL RECOGNIZED SEPARATE, 2 CHANNELS LOGIC IC OUTPUT OPTOCOUPLER 60 mW 4.5 V e3 85 °C -40 °C 2 MATTE TIN AVAGO TECHNOLOGIES INC compliant 8541.40.80.00 IC Outputs 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 Avago Technologies
HCPL-4661-300
Agilent Technologies Inc
Check for Price Buy No Transferred 7 V 15 mA 2 NO THROUGH HOLE MOUNT 50 mA 3.75 kV 0.0001 ps UL RECOGNIZED, OPEN COLLECTOR SEPARATE, 2 CHANNELS LOGIC IC OUTPUT OPTOCOUPLER 60 mW 4.5 V e0 85 °C -40 °C 2 Tin/Lead (Sn/Pb) AGILENT TECHNOLOGIES INC unknown 8541.40.80.00 IC Outputs 0.300 INCH, SURFACE MOUNT, DIP-8
HCPL-4661#300
Agilent Technologies Inc
Check for Price Buy Transferred 15 mA 50 mA 3.75 kV 10 MBps UL RECOGNIZED, OPEN COLLECTOR SEPARATE, 2 CHANNELS LOGIC IC OUTPUT OPTOCOUPLER 4.5 V 85 °C -40 °C 2 AGILENT TECHNOLOGIES INC unknown IC Outputs 0.300 INCH, SURFACE MOUNT, DIP-8
HCPL-4661#300
Broadcom Limited
Check for Price Buy No No Active 5 V 15 mA 2 NO THROUGH HOLE MOUNT 50 mA 3.75 kV 10 MBps 0.0001 ps UL RECOGNIZED, OPEN COLLECTOR SEPARATE, 2 CHANNELS LOGIC IC OUTPUT OPTOCOUPLER 60 mW 4.5 V e0 85 °C -40 °C 2 Tin/Lead (Sn/Pb) BROADCOM INC compliant 8541.40.80.00 IC Outputs 0.300 INCH, SURFACE MOUNT, DIP-8
HCPL-4661-300
Avago Technologies
Check for Price Buy No No Active 5 V 15 mA 2 NO THROUGH HOLE MOUNT 50 mA 3.75 kV 10 MBps 0.0001 ps UL RECOGNIZED, OPEN COLLECTOR SEPARATE, 2 CHANNELS LOGIC IC OUTPUT OPTOCOUPLER 60 mW 4.5 V e0 85 °C -40 °C 2 Tin/Lead (Sn/Pb) AVAGO TECHNOLOGIES INC compliant 8541.40.80.00 IC Outputs 0.300 INCH, SURFACE MOUNT, DIP-8
HCPL-4661#300
Avago Technologies
Check for Price Buy No No Active 5 V 15 mA NO THROUGH HOLE MOUNT 50 mA 3.75 kV 10 MBps 0.0001 ps TTL COMPATIBLE, UL RECOGNIZED SEPARATE, 2 CHANNELS LOGIC IC OUTPUT OPTOCOUPLER 60 mW 4.5 V e0 85 °C -40 °C 2 TIN LEAD AVAGO TECHNOLOGIES INC compliant IC Outputs 0.300 INCH, SURFACE MOUNT, DIP-8 Avago Technologies