Parametric results for: HCPL-263A-520 under Optocoupler

Filter Your Search

1 - 8 of 8 results

|
-
Manufacturer Part Number: hcpl263a520
Select parts from the table below to compare.
Compare
Compare
HCPL-263A-520E
Agilent Technologies Inc
Check for Price Buy Yes Transferred 5.5 V 10 mA YES SURFACE MOUNT 5 kV 0.0001 ps 120 mW 85 °C -40 °C 2 AGILENT TECHNOLOGIES INC unknown 8541.40.80.00 IC Outputs
HCPL-263A-520
Broadcom Limited
Check for Price Buy No Active 5.5 V 10 mA 2 YES SURFACE MOUNT 50 mA 3.75 kV 10 MBps 0.0001 ps OPEN COLLECTOR, UL RECOGNIZED SEPARATE, 2 CHANNELS LOGIC IC OUTPUT OPTOCOUPLER 60 mW 4.5 V e0 85 °C -40 °C 2 Tin/Lead (Sn/Pb) BROADCOM INC compliant 8541.40.80.00 IC Outputs 0.300 INCH, DIP-8
HCPL-263A#520
Agilent Technologies Inc
Check for Price Buy No Transferred 10 mA 50 mA 5 kV 10 MBps OPEN COLLECTOR, UL RECOGNIZED COMPLEX LOGIC IC OUTPUT OPTOCOUPLER 4.5 V e0 85 °C -40 °C 2 Tin/Lead (Sn/Pb) AGILENT TECHNOLOGIES INC unknown 8541.40.80.00 IC Outputs 0.300 INCH, DIP-8
HCPL-263A-520E
Avago Technologies
Check for Price Buy Yes Yes Active 5.5 V 10 mA 2 YES SURFACE MOUNT 50 mA 3.75 kV 10 MBps 0.0001 ps OPEN COLLECTOR, UL RECOGNIZED SEPARATE, 2 CHANNELS LOGIC IC OUTPUT OPTOCOUPLER 60 mW 4.5 V e3 85 °C -40 °C 2 MATTE TIN AVAGO TECHNOLOGIES INC compliant 8541.40.80.00 IC Outputs 0.300 INCH, ROHS COMPLIANT, DIP-8 Avago Technologies
HCPL-263A#520
Avago Technologies
Check for Price Buy No No Active 10 mA 50 mA 5 kV 10 MBps OPEN COLLECTOR, UL RECOGNIZED COMPLEX LOGIC IC OUTPUT OPTOCOUPLER 4.5 V e0 85 °C -40 °C 2 TIN LEAD AVAGO TECHNOLOGIES INC compliant IC Outputs 0.300 INCH, DIP-8
HCPL-263A#520
Hewlett Packard Co
Check for Price Buy Transferred 10 mA 50 mA 5 kV 10 MBps OPEN COLLECTOR, UL RECOGNIZED COMPLEX LOGIC IC OUTPUT OPTOCOUPLER 4.5 V 85 °C -40 °C 2 HEWLETT PACKARD CO unknown 8541.40.80.00 IC Outputs 0.300 INCH, DIP-8
HCPL-263A-520
Avago Technologies
Check for Price Buy No No Active 5.5 V 10 mA 2 YES SURFACE MOUNT 50 mA 3.75 kV 10 MBps 0.0001 ps OPEN COLLECTOR, UL RECOGNIZED SEPARATE, 2 CHANNELS LOGIC IC OUTPUT OPTOCOUPLER 60 mW 4.5 V e0 85 °C -40 °C 2 Tin/Lead (Sn/Pb) AVAGO TECHNOLOGIES INC compliant 8541.40.80.00 IC Outputs 0.300 INCH, DIP-8
HCPL-263A-520E
Broadcom Limited
Check for Price Buy Yes Active 5.5 V 10 mA 2 YES SURFACE MOUNT 50 mA 3.75 kV 10 MBps 0.0001 ps OPEN COLLECTOR, UL RECOGNIZED SEPARATE, 2 CHANNELS LOGIC IC OUTPUT OPTOCOUPLER 60 mW 4.5 V e3 85 °C -40 °C 2 MATTE TIN BROADCOM INC compliant 8541.40.80.00 IC Outputs 0.300 INCH, ROHS COMPLIANT, DIP-8