Filter Your Search
1 - 3 of 3 results
|
HCPL-263A-320E
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 5.5 V | 10 mA | YES | SURFACE MOUNT | 5 kV | 0.0001 ps | 60 mW | 85 °C | -40 °C | 2 | AGILENT TECHNOLOGIES INC | unknown | 8541.40.80.00 | IC Outputs | ||||||||||||||
|
HCPL-263A-320E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 5.5 V | 10 mA | 2 | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 10 MBps | 0.0001 ps | OPEN COLLECTOR, UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 60 mW | 4.5 V | e3 | 85 °C | -40 °C | 2 | MATTE TIN | AVAGO TECHNOLOGIES INC | compliant | 8541.40.80.00 | IC Outputs | 0.300 INCH, ROHS COMPLIANT, DIP-8 | Avago Technologies | ||
|
HCPL-263A-320E
Broadcom Limited
|
Check for Price | Yes | Active | 5.5 V | 10 mA | 2 | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 10 MBps | 0.0001 ps | OPEN COLLECTOR, UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 60 mW | 4.5 V | e3 | 85 °C | -40 °C | 2 | MATTE TIN | BROADCOM INC | compliant | 8541.40.80.00 | IC Outputs | 0.300 INCH, ROHS COMPLIANT, DIP-8 |