Parametric results for: HCPL-2531-000E under Optocoupler

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: hcpl2531000e
Select parts from the table below to compare.
Compare
Compare
HCPL-2531-000E
Broadcom Limited
$1.5247 Yes Active 25 mA 1.7 V 2 NO THROUGH HOLE MOUNT 8 mA 3.75 kV 1 MBps TTL COMPATIBLE, UL RECOGNIZED SEPARATE, 2 CHANNELS 19 % LOGIC IC OUTPUT OPTOCOUPLER 35 mW 800 ns e3 100 °C -55 °C 2 MATTE TIN BROADCOM INC 0.300 INCH, ROHS COMPLIANT, DIP-8 compliant 8541.40.80.00 IC Outputs
HCPL-2531-000E
Avago Technologies
Check for Price Yes Yes Active 25 mA 1.7 V 2 NO THROUGH HOLE MOUNT 8 mA 3.75 kV 1 MBps TTL COMPATIBLE, UL RECOGNIZED SEPARATE, 2 CHANNELS 19 % LOGIC IC OUTPUT OPTOCOUPLER 35 mW 800 ns e3 100 °C -55 °C 2 MATTE TIN AVAGO TECHNOLOGIES INC 0.300 INCH, ROHS COMPLIANT, DIP-8 compliant 8541.40.80.00 IC Outputs Avago Technologies
HCPL-2531-000E
Agilent Technologies Inc
Check for Price Yes Transferred AGILENT TECHNOLOGIES INC unknown 8541.40.80.00 Transistor Outputs Agilent/Hewlett Packard