Parametric results for: HCPL-0661-500 under Optocoupler

Filter Your Search

1 - 10 of 12 results

|
-
-
-
Manufacturer Part Number: hcpl0661500
Select parts from the table below to compare.
Compare
Compare
HCPL-0661-500E
Broadcom Limited
$1.7962 Yes Active 5 V 15 mA 2 YES SURFACE MOUNT 50 mA 3.75 kV 10 MBps 0.0001 ps TTL COMPATIBLE, UL RECOGNIZED SEPARATE, 2 CHANNELS LOGIC IC OUTPUT OPTOCOUPLER 60 mW 4.5 V e3 85 °C -40 °C 2 MATTE TIN BROADCOM INC compliant 8541.40.80.00 IC Outputs
HCPL-0661-500
Agilent Technologies Inc
Check for Price No Transferred 7 V 15 mA 2 YES SURFACE MOUNT 50 mA 3.75 kV 0.0001 ps UL RECOGNIZED, OPEN COLLECTOR SEPARATE, 2 CHANNELS LOGIC IC OUTPUT OPTOCOUPLER 60 mW 4.5 V e0 85 °C -40 °C 2 Tin/Lead (Sn/Pb) AGILENT TECHNOLOGIES INC unknown 8541.40.80.00 IC Outputs SOIC-8
HCPL-0661500
Agilent Technologies Inc
Check for Price Transferred 15 mA 50 mA 3.75 kV 10 MBps UL RECOGNIZED, OPEN COLLECTOR SEPARATE, 2 CHANNELS LOGIC IC OUTPUT OPTOCOUPLER 4.5 V 85 °C -40 °C 2 AGILENT TECHNOLOGIES INC unknown IC Outputs SOIC-8
HCPL-0661-500E
Agilent Technologies Inc
Check for Price Yes Transferred 5.5 V 15 mA 2 YES SURFACE MOUNT 50 mA 3.75 kV 0.0001 ps UL RECOGNIZED, OPEN COLLECTOR SEPARATE, 2 CHANNELS LOGIC IC OUTPUT OPTOCOUPLER 60 mW 4.5 V e3 85 °C -40 °C 2 Tin (Sn) AGILENT TECHNOLOGIES INC unknown 8541.40.80.00 IC Outputs LEAD FREE, SOIC-8
HCPL-0661-500
Avago Technologies
Check for Price No Active 15 mA 2 50 mA 3.75 kV 10 MBps UL RECOGNIZED, OPEN COLLECTOR SEPARATE, 2 CHANNELS LOGIC IC OUTPUT OPTOCOUPLER 4.5 V 85 °C -40 °C 2 AVAGO TECHNOLOGIES INC compliant 8541.40.80.00 IC Outputs SOIC-8
HCPL-0661#500
Broadcom Limited
Check for Price No No Active LOGIC IC OUTPUT OPTOCOUPLER BROADCOM INC unknown IC Outputs
HCPL-0661#500
Agilent Technologies Inc
Check for Price Transferred 15 mA 50 mA 3.75 kV 10 MBps UL RECOGNIZED, OPEN COLLECTOR SEPARATE, 2 CHANNELS LOGIC IC OUTPUT OPTOCOUPLER 4.5 V 85 °C -40 °C 2 AGILENT TECHNOLOGIES INC unknown IC Outputs SOIC-8
HCPL-0661#500
Avago Technologies
Check for Price No No Active 5 V 15 mA YES SURFACE MOUNT 50 mA 3.75 kV 10 MBps 0.0001 ps TTL COMPATIBLE, UL RECOGNIZED SEPARATE, 2 CHANNELS LOGIC IC OUTPUT OPTOCOUPLER 60 mW 4.5 V e0 85 °C -40 °C 2 TIN LEAD AVAGO TECHNOLOGIES INC compliant IC Outputs SOIC-8 Avago Technologies
HCPL-0661500
Avago Technologies
Check for Price No Active 15 mA 2 50 mA 3.75 kV 10 MBps UL RECOGNIZED, OPEN COLLECTOR SEPARATE, 2 CHANNELS LOGIC IC OUTPUT OPTOCOUPLER 4.5 V 85 °C -40 °C 2 AVAGO TECHNOLOGIES INC compliant 8541.40.80.00 IC Outputs SOIC-8
HCPL-0661#500
Hewlett Packard Co
Check for Price Transferred 15 mA 50 mA 2.5 kV 10 MBps OPEN COLLECTOR, UL RECOGNIZED COMPLEX LOGIC IC OUTPUT OPTOCOUPLER 4.5 V 85 °C -40 °C 2 HEWLETT PACKARD CO unknown 8541.40.80.00 IC Outputs SO-8