Parametric results for: HCP0704-2R3-R under Fixed Inductors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: hcp07042r3r
Select parts from the table below to compare.
Compare
Compare
HCP0704-2R3-R
Eaton Corporation
Check for Price Buy Yes Active GENERAL PURPOSE INDUCTOR 2.3 µH 16.5 mΩ 25 % YES 100 kHz 7.5 A IRON POWDER 2727 POWER INDUCTOR 1 YES DCR MEASURED AT 10% TOLERANCE 155 °C -40 °C Shielded 2 SMT TR, 13 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 4 mm 6.8 mm 6.8 mm EATON CORP CHIP compliant
HCP0704-2R3-R
Cooper Industries
Check for Price Buy Yes Yes Transferred GENERAL PURPOSE INDUCTOR 2.3 µH 16.5 mΩ 25 % YES 100 kHz 11.5 A IRON 0704 POWER INDUCTOR 1 YES DCR MEASURED AT 10% TOLERANCE 155 °C -40 °C Magnetically Shielded 2 SMT TR, 13 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 4 mm 6.8 mm 6.8 mm COOPER INDUSTRIES CHIP, 0704, ROHS COMPLIANT unknown EAR99 8504.50.80.00