Filter Your Search
1 - 2 of 2 results
|
HCM1305-2R2-R
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 2.2 µH | 5.29 Ω | 20 % | YES | 100 kHz | 20 A | IRON | 1305M | POWER INDUCTOR | 1 | YES | 125 °C | -55 °C | Magnetically Shielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5 mm | 13.3 mm | 12.2 mm | COOPER INDUSTRIES | CHIP, 1305M, HALOGEN FREE & ROHS COMPLIANT | unknown | EAR99 | 8504.50.80.00 | ||||
|
HCM1305-2R2-R
Eaton Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 5.29 mΩ | 20 % | YES | 100 kHz | 20 A | IRON POWDER | 5248 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 5 mm | 13.3 mm | 12.2 mm | EATON CORP | CHIP | compliant |