Filter Your Search
1 - 3 of 3 results
|
H11B2SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | 80 mA | 1.5 V | YES | SURFACE MOUNT | 5.3 kV | 200 % | UL RECOGNIZED | 30 V | SINGLE | 200 % | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | ROHS COMPLIANT, SURFACE MOUNT, PLASTIC PACKAGE-6 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Isocom | |||
|
H11B2-SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | ISOCOM COMPONENTS LTD | unknown | Transistor Outputs | |||||||||||||||||||||||||
|
H11B2SMT&R
Isocom LTD
|
Check for Price | Yes | Active | 80 mA | 1.5 V | YES | SURFACE MOUNT | 5.3 kV | UL RECOGNIZED | 30 V | SINGLE | 200 % | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | 150 mW | 100 °C | -55 °C | 1 | TR | ISOCOM LTD | unknown | 8541.40.80.00 | Transistor Outputs |