Filter Your Search
1 - 2 of 2 results
![]() |
GT28F800B3T120
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8.3886 Mbit | 16 | 512KX16 | 3.3 V | 120 ns | FLASH | USER SELECTABLE 3V OR 12V VPP; TOP BOOT BLOCK | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | MOS | INDUSTRIAL | R-PBGA-B48 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1 mm | 7.91 mm | 6.5 mm | ROCHESTER ELECTRONICS LLC | BGA | CSP, MICRO, BGA-48 | 48 | unknown | |||||||||||||||
![]() |
GT28F800B3T120
Intel Corporation
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 4K,32K | 512KX16 | 3.3 V | 120 ns | FLASH | USER SELECTABLE 3V OR 12V VPP; TOP BOOT BLOCK | TOP | YES | NO | 1 | 8,15 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | 10 µA | 23 µA | 3.6 V | 2.7 V | MOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | VFBGA | BGA45,6X8,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1 mm | 7.91 mm | 6.5 mm | INTEL CORP | BGA | CSP, MICRO, BGA-48 | 48 | unknown | EAR99 | 8542.32.00.51 |