Parametric results for: GS8182T18GBD-250I under SRAMs

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: gs8182t18gbd250i
Select parts from the table below to compare.
Compare
Compare
GS8182T18GBD-250I
GSI Technology
Check for Price Buy Yes Yes Obsolete 18.8744 Mbit 18 1MX18 1.8 V 450 ps DDR SRAM PIPELINED ARCHITECTURE 1 1000000 1.0486 M SYNCHRONOUS PARALLEL 1.9 V 1.7 V CMOS INDUSTRIAL R-PBGA-B165 Not Qualified e1 3 85 °C -40 °C 260 165 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 1.4 mm 15 mm 13 mm GSI TECHNOLOGY BGA LBGA, 165 compliant 3A991.B.2.A 8542.32.00.41
GS8182T18GBD-250IT
GSI Technology
Check for Price Buy Yes Yes Obsolete 18.8744 Mbit 18 1MX18 1.8 V 450 ps DDR SRAM PIPELINED ARCHITECTURE 1 1000000 1.0486 M SYNCHRONOUS PARALLEL 1.9 V 1.7 V CMOS INDUSTRIAL R-PBGA-B165 Not Qualified e1 3 85 °C -40 °C 260 165 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 1.4 mm 15 mm 13 mm GSI TECHNOLOGY BGA LBGA, 165 compliant 3A991.B.2.A 8542.32.00.41