Filter Your Search
1 - 6 of 6 results
|
GLEA01A1B
Honeywell Sensing and Control
|
$166.2527 | Yes | Yes | Active | 500 mA | 125 V | MOMENTARY | SNAP ACTING/LIMIT SWITCH | 6A@120VAC | .5A@125VDC | 6 A | 120 V | 120 N | -25 °C | 85 °C | PANEL MOUNT | IP66 | NO | WIRE | 45 mm | 60 mm | 65 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | ||
|
GLEA01A1B-2
Honeywell Sensing and Control
|
Check for Price | Active | 500 mA | 125 V | MOMENTARY | SNAP ACTING/LIMIT SWITCH | 6A@120VAC | .5A@125VDC | 6 A | 120 V | 120 N | -25 °C | 85 °C | PANEL MOUNT | IP66 | NO | WIRE | 45 mm | 60 mm | 65 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||
|
GLEA01A1B-1
Honeywell Sensing and Control
|
Check for Price | Active | 500 mA | 125 V | MOMENTARY | SNAP ACTING/LIMIT SWITCH | 6A@120VAC | .5A@125VDC | 6 A | 120 V | 120 N | -25 °C | 85 °C | PANEL MOUNT | IP66 | NO | WIRE | 45 mm | 60 mm | 65 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||
|
GLEA01A1B-3
Honeywell Sensing and Control
|
Check for Price | Active | 500 mA | 125 V | MOMENTARY | SNAP ACTING/LIMIT SWITCH | 6A@120VAC | .5A@125VDC | 6 A | 120 V | 120 N | -25 °C | 85 °C | PANEL MOUNT | IP66 | NO | WIRE | 45 mm | 60 mm | 65 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||
|
GLEA01A1B-4
Honeywell Sensing and Control
|
Check for Price | Active | 500 mA | 125 V | MOMENTARY | SNAP ACTING/LIMIT SWITCH | 6A@120VAC | .5A@125VDC | 6 A | 120 V | 120 N | -25 °C | 85 °C | PANEL MOUNT | IP66 | NO | WIRE | 45 mm | 60 mm | 65 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||
|
GLEA01A1B-5
Honeywell Sensing and Control
|
Check for Price | Active | 500 mA | 125 V | MOMENTARY | SNAP ACTING/LIMIT SWITCH | 6A@120VAC | .5A@125VDC | 6 A | 120 V | 120 N | -25 °C | 85 °C | PANEL MOUNT | IP66 | NO | WIRE | 45 mm | 60 mm | 65 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 |