Parametric results for: G6A-274P-ST-US-DC3 under Power/Signal Relays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: g6a274pstusdc3
Select parts from the table below to compare.
Compare
Compare
G6A-274P-ST-US-DC3
OMRON Electronic Components LLC
Check for Price Yes Active 3 V 200 mW 45 Ω 500 mA 125 V 30 V 2 A 500000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 67 mA 2.1 V 300 mV 3 V 125VA@250VAC .5A@125VAC 60W@220VDC 2A@30VDC 50 mΩ Random 1 GΩ 5 ms 3 ms CSA; UL -40 °C 70 °C AC/DC Silver GOLD THROUGH HOLE-STRAIGHT 8 2 FORM C NO SOLDER 10.1 mm 8.4 mm 20.2 mm 20.2mm x 10.1mm x 8.4mm 0.002999745999491999 inch OMRON CORP ROHS COMPLIANT compliant EAR99 8536.41.00.20 Omron Electronics
G6A-274P-ST-USDC3
OMRON Electronic Components LLC
Check for Price Yes Active 3 V 200 mW 45 Ω 500 mA 125 V 30 V 2 A 500000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 67 mA 2.1 V 300 mV 3 V 125VA@250VAC .5A@125VAC 60W@220VDC 2A@30VDC 50 mΩ Random 1 GΩ 5 ms 3 ms CSA; UL -40 °C 70 °C AC/DC Silver GOLD THROUGH HOLE-STRAIGHT 8 2 FORM C NO SOLDER 10.1 mm 8.4 mm 20.2 mm 20.2mm x 10.1mm x 8.4mm 0.002999745999491999 inch OMRON CORP ROHS COMPLIANT compliant EAR99 8536.41.00.20