Parametric results for: G5V-1-DC3 under Power/Signal Relays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: g5v1dc3
Select parts from the table below to compare.
Compare
Compare
G5V-1-DC3
OMRON Electronic Components LLC
$1.5031 Buy Yes Yes Active 3 V 150 mW 60 Ω 500 mA 125 V 30 V 1 A 100000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 50 mA 2.4 V 300 mV 3 V .5A@125VAC 1A@30VDC 100 mΩ Random 1 GΩ 10 ms 10 ms CSA; UL -30 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT 6 1 FORM C PLASTIC SEALED NO SOLDER 7.5 mm 10 mm 12.5 mm 12.5mm x 7.5mm x 10mm 0.003500127000254001 inch OMRON CORP ROHS COMPLIANT unknown EAR99 8536.41.00.20 Omron Electronics
G5V-1DC3
OMRON Electronic Components LLC
Check for Price Buy Yes Active 3 V 150 mW 60 Ω 500 mA 125 V 30 V 1 A 100000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 50 mA 2.4 V 300 mV 3 V .5A@125VAC 1A@30VDC 100 mΩ Random 1 GΩ 10 ms 10 ms CSA; UL -30 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT 6 1 FORM C PLASTIC SEALED NO SOLDER 7.5 mm 10 mm 12.5 mm 12.5mm x 7.5mm x 10mm 0.003500127000254001 inch OMRON CORP ROHS COMPLIANT compliant EAR99 8536.41.00.20