Filter Your Search
1 - 2 of 2 results
|
G3VM-61ER1
OMRON Corporation
|
Check for Price Buy | Yes | Active | 25 mA | YES | SURFACE MOUNT | 3 A | 2.5 kV | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | DC | 70 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | 65 °C | -20 °C | 1 | TUBE | 3.65 mm | 7.12 mm | OMRON CORP | unknown | 8541.40.95.00 | ||
|
G3VM-61ER1(TR)
OMRON Corporation
|
Check for Price Buy | Yes | Active | 25 mA | YES | SURFACE MOUNT | 3 A | 2.5 kV | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | DC | 70 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | 65 °C | -20 °C | 1 | TAPE | 3.65 mm | 7.12 mm | OMRON CORP | unknown | 8541.40.95.00 |