Parametric results for: FXL4TD245UMX under Other Interface ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: fxl4td245umx
Select parts from the table below to compare.
Compare
Compare
FXL4TD245UMX
onsemi
$0.1694 Yes Yes Active 1.2 V 1.2 V 3-STATE 4 VOLTAGE LEVEL TRANSLATOR 22 ns 1 NONE TRUE 100 mA 3.6 V 1.1 V 3.6 V 1.1 V YES INDUSTRIAL R-XQCC-N16 Not Qualified e4 1 85 °C -40 °C 260 30 16 UNSPECIFIED VQCCN LCC16,.07X.1,16 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm QUAD 2.6 mm 550 µm 1.8 mm ONSEMI UQFN-16 UMLP-16 523BF compliant EAR99 8542.39.00.01 onsemi
FXL4TD245UMX
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred FAIRCHILD SEMICONDUCTOR CORP UMLP 1.80 X 2.60 MM, 0.40 MM PITCH, GREEN, UMLP-16 16L,UMLP,QUAD,ULTRATHIN MLP, 1.8 X 2.6 MM BODY compliant EAR99 8542.39.00.01 16