Parametric results for: FXL2T245L10X under Other Interface ICs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: fxl2t245l10x
Select parts from the table below to compare.
Compare
Compare
FXL2T245L10X
onsemi
$0.4138 Yes Yes Active 1.4 V INTERFACE CIRCUIT 1 3.6 V 1.1 V YES INDUSTRIAL R-XBCC-B10 Not Qualified e4 1 85 °C -40 °C 260 30 10 UNSPECIFIED VBCC LCC10,.06X.08,20 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) BUTT 500 µm BOTTOM 2.1 mm 550 µm 1.6 mm ONSEMI UQFN-10 MICRO PAK, 10 523AZ compliant 8542.39.00.01 onsemi
FXL2T245L10X_NL
Fairchild Semiconductor Corporation
Check for Price Obsolete 1.4 V INTERFACE CIRCUIT 1 3.6 V 1.1 V YES INDUSTRIAL R-XBCC-B10 Not Qualified e4 85 °C -40 °C 10 UNSPECIFIED VBCC LCC10,.06X.08,20 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE NICKEL GOLD BUTT 500 µm BOTTOM 2.1 mm 550 µm 1.6 mm FAIRCHILD SEMICONDUCTOR CORP QFN VBCC, unknown 8542.39.00.01 10
FXL2T245L10X
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 1.4 V INTERFACE CIRCUIT 1 3.6 V 1.1 V YES INDUSTRIAL R-XBCC-B10 Not Qualified e4 1 85 °C -40 °C 260 30 10 UNSPECIFIED VBCC LCC10,.06X.08,20 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE NICKEL GOLD BUTT 500 µm BOTTOM 2.1 mm 550 µm 1.6 mm FAIRCHILD SEMICONDUCTOR CORP MICROPAK MLP 1.60 X 2.10 MM, MO-255, MICRO PAK, 10 10LD,MICROPAK,JEDEC MO255,1.6 X 2.1MM (PREMOLDED) unknown 8542.39.00.01 10 EAR99