Parametric results for: FTMH-110-03-H-DV under Headers and Edge Type Connectors

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: ftmh11003hdv
Select parts from the table below to compare.
Compare
Compare
FTMH-110-03-H-DV-P
Samtec Inc
Check for Price Active 20 2 1 mm 2 3.1 A MALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO SHRD CENTER UL 94V-0 -55 °C 125 °C NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.039 inch 0.039 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 3.56 mm 30u inch SURFACE MOUNT 0.125 inch 0.07 inch 0.39 inch SAMTEC INC compliant
FTMH-110-03-H-DV-ES-P-TR
Samtec Inc
Check for Price Yes Active 20 2 1 mm 2 3.1 A MALE BOARD LIQUID CRYSTAL POLYMER STRAIGHT BOARD CONNECTOR NO SHRD ENDS e4 UL 94V-0 -55 °C 125 °C Gold (Au) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.039 inch 0.039 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 3.56 mm 30u inch SURFACE MOUNT 0.125 inch 0.07 inch 0.39 inch SAMTEC INC compliant
FTMH-110-03-H-DV-A
Samtec Inc
Check for Price Yes Active 20 2 1 mm 2 3.1 A MALE BOARD LIQUID CRYSTAL POLYMER STRAIGHT BOARD CONNECTOR NO e4 UL 94V-0 -55 °C 125 °C Gold (Au) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.039 inch 0.039 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 3.56 mm 30u inch SURFACE MOUNT 0.125 inch 0.07 inch 0.39 inch SAMTEC INC not_compliant SAMTEC
FTMH-110-03-H-DV-A-P
Samtec Inc
Check for Price Active 20 2 1 mm 2 3.1 A MALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO SHRD CENTER UL 94V-0 -55 °C 125 °C NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.039 inch 0.039 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 3.56 mm 30u inch SURFACE MOUNT 0.125 inch 0.07 inch 0.39 inch SAMTEC INC compliant SAMTEC
FTMH-110-03-H-DV-ES-P
Samtec Inc
Check for Price Yes Active 20 2 1 mm 2 3.1 A MALE BOARD LIQUID CRYSTAL POLYMER STRAIGHT BOARD CONNECTOR NO SHRD ENDS e4 UL 94V-0 -55 °C 125 °C Gold (Au) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.039 inch 0.039 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 3.56 mm 30u inch SURFACE MOUNT 0.125 inch 0.07 inch 0.39 inch SAMTEC INC compliant SAMTEC
FTMH-110-03-H-DV-ES
Samtec Inc
Check for Price Yes Active 20 2 1 mm 2 3.1 A MALE BOARD LIQUID CRYSTAL POLYMER STRAIGHT BOARD CONNECTOR NO SHRD ENDS e4 UL 94V-0 -55 °C 125 °C Gold (Au) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.039 inch 0.039 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 3.56 mm 30u inch SURFACE MOUNT 0.125 inch 0.07 inch 0.39 inch SAMTEC INC compliant SAMTEC
FTMH-110-03-H-DV
Samtec Inc
Check for Price Yes Active 20 2 1 mm MALE BOARD GOLD STRAIGHT BOARD CONNECTOR NO NO NO e4 NO Gold (Au) - with Nickel (Ni) barrier NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant SAMTEC
FTMH-110-03-H-DV-EP-A-P-TR
Samtec Inc
Check for Price Active NOT SPECIFIED BOARD CONNECTOR NOT SPECIFIED SAMTEC INC compliant EAR99 8536.69.40.40