Filter Your Search
1 - 2 of 2 results
|
FSL306LRLX
onsemi
|
$1.0873 | Yes | Yes | Active | 230 V | 265 V | 85 V | 500 mA | YES | BUCK-BOOST | 55 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G7 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 250 | 30 | 7 | PLASTIC/EPOXY | SOP | GWDIP7/8,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.54 mm | DUAL | 6.6 mm | 10 mm | 3.7 mm | ONSEMI | PDIP7 MINUS PIN 6 GW | 707AA | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||
|
FSL306LRLX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 500 mA | YES | BUCK-BOOST | 55 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G7 | Not Qualified | 3 | 125 °C | -40 °C | 250 | 7 | PLASTIC/EPOXY | SOP | GWDIP7/8,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | 6.4 mm | 9.2 mm | 3.7 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP | 7LD,LSOP,.300" WIDE, SURFACE MOUNT | compliant | EAR99 | 8541.29.00.95 | LSOP-8/7 | 7 |