Parametric results for: FSDM0265RL under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: fsdm0265rl
Select parts from the table below to compare.
Compare
Compare
FSDM0265RL
Rochester Electronics LLC
Check for Price Yes Yes Active 14 V 20 V 9 V 8 A YES SINGLE 73 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 OTHER R-PDSO-G8 e3 1 85 °C -25 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN GULL WING 2.54 mm DUAL 6.4 mm 9.2 mm 3.7 mm ROCHESTER ELECTRONICS INC SOIC SOP, 8 unknown
FSDM0265RL
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 14 V 20 V 9 V 8 A YES SINGLE 73 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 COMMERCIAL EXTENDED R-PDSO-G8 e3 Not Qualified 1 85 °C -25 °C 8 PLASTIC/EPOXY SOP SOP8,.4 RECTANGULAR SMALL OUTLINE YES TIN GULL WING 2.54 mm DUAL 6.4 mm 9.2 mm 3.7 mm FAIRCHILD SEMICONDUCTOR CORP SOIC LEAD FREE, LSOP-8 8 compliant EAR99 8542.39.00.01