Parametric results for: FSA2156P6X under Multiplexers or Switches

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: fsa2156p6x
Select parts from the table below to compare.
Compare
Compare
FSA2156P6X
onsemi
Check for Price Yes Yes Obsolete 2.3 V YES 800 mΩ 70 ns 80 ns SPST CMOS 1 1 65 dB SEPARATE OUTPUT 4.3 V 1.65 V MAKE-BEFORE-BREAK INDUSTRIAL R-PDSO-G6 Not Qualified 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm ONSEMI SC-88-6 / SC-70-6 / SOT-363-6 SC-70, 6 PIN 419AD compliant 8542.39.00.01 onsemi
FSA2156P6X
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 2.3 V YES 800 mΩ 70 ns 80 ns SPST CMOS 1 1 65 dB SEPARATE OUTPUT 4.3 V 1.65 V MAKE-BEFORE-BREAK INDUSTRIAL R-PDSO-G6 Not Qualified e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm FAIRCHILD SEMICONDUCTOR CORP SC-70 1.25 MM, SC-70, SC-88A, 6 PIN 6LD,SC70,EIAJ SC-88,1.25MM WIDE compliant 8542.39.00.01 6 EAR99
FSA2156P6X
Rochester Electronics LLC
Check for Price Yes Yes Active 2.3 V YES 800 mΩ 70 ns 80 ns SPST CMOS 1 1 65 dB 4.3 V 1.65 V INDUSTRIAL R-PDSO-G6 e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm ROCHESTER ELECTRONICS INC SOIC TSSOP, unknown 6