Parametric results for: FQPF9P25 under Power Field-Effect Transistors

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: fqpf9p25
Select parts from the table below to compare.
Compare
Compare
FQPF9P25
onsemi
Check for Price Yes Yes Obsolete P-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 250 V 1 6 A 620 mΩ 650 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 50 W 24 A SWITCHING SILICON R-PSFM-T3 e3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) - annealed THROUGH-HOLE SINGLE ONSEMI TO-220-3 FullPak 221AT not_compliant EAR99 onsemi
FQPF9P25YDTU
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred NOT SPECIFIED NOT SPECIFIED FAIRCHILD SEMICONDUCTOR CORP TO-220F TO220, MOLDED, 3LD, FULL PACK, EIAJ SC91, Y FORMED LEAD compliant EAR99 3 8541.29.00.95
FQPF9P25
Rochester Electronics LLC
Check for Price Yes Yes Active P-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 250 V 1 6 A 620 mΩ 650 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 24 A SWITCHING SILICON R-PSFM-T3 e3 COMMERCIAL NOT APPLICABLE NOT APPLICABLE NOT APPLICABLE ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE ROCHESTER ELECTRONICS LLC TO-220F unknown 3 TO-220F, 3 PIN
FQPF9P25YDTU
onsemi
Check for Price Yes Yes Obsolete P-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 250 V 1 6 A 620 mΩ 650 mJ 35 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 50 W 24 A SWITCHING SILICON 240 ns 360 ns TO-220AB R-PSFM-T3 e3 150 °C -55 °C ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE ONSEMI TO-220-3 340BJ not_compliant EAR99 onsemi SC-91A, TO-220F, 3 PIN
FQPF9P25
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred P-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 250 V 1 6 A 620 mΩ 650 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 50 W 24 A SWITCHING SILICON R-PSFM-T3 e3 Not Qualified 150 °C ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-220F TO220, MOLDED, 3LD, FULL PACK, EIAJ SC91, STRAIGHT LEAD not_compliant EAR99 3 8541.29.00.95 TO-220F, 3 PIN