Filter Your Search
1 - 2 of 2 results
![]() |
FPF2202
Fairchild Semiconductor Corporation
|
Check for Price Buy | Yes | Yes | Transferred | 3.3 V | 1 | 530 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SINK | 5.5 V | 1.8 V | YES | INDUSTRIAL | S-XDSO-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | HVSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 2 mm | 800 µm | 2 mm | FAIRCHILD SEMICONDUCTOR CORP | MLP | 2 X 2 MM, ROHS COMPLIANT, MLP-6 | 6 | 6LD,MLP,DUAL,JEDEC MO-229, 2MM SQUARE | compliant | EAR99 | 8542.39.00.01 | |||
|
FPF2202
onsemi
|
Check for Price Buy | Yes | Yes | Obsolete | 3.3 V | 1 | 530 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SINK | 5.5 V | 1.8 V | YES | INDUSTRIAL | S-XDSO-N6 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | HVSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | DUAL | 2 mm | 800 µm | 2 mm | ONSEMI | MLP-6 | 511CY | compliant | EAR99 | 8542.39.00.01 | onsemi |