Parametric results for: FP11SPA1B1TP02 under Pushbutton Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: fp11spa1b1tp02
Select parts from the table below to compare.
Compare
Compare
FP11SPA1B1TP02
C&K
$9.1432 Yes Yes Active 20 mA 28 V 50000 Cycle(s) 0.08 mΩ SPST MOMENTARY GOLD OVER NICKEL MINIATURE SWITCH STANDARD PLUNGER 0.02A@28VAC 0.4VA@28VDC 0.02A@28VDC 20 mA 28 V 500 MΩ e4 -20 °C 80 °C THROUGH HOLE-RIGHT ANGLE BLACK POLYPHENYLENE SULPHIDE PHOSPHOR BRONZE GOLD OVER NICKEL BRASS POLYAMIDE NON-ILLUMINATED POLYPHENYLENE SULPHIDE TRAY 4 EPOXY TERMINAL SEALED MIL-STD NO GOLD OVER NICKEL SOLDER 0.13 inch 5.6 mm 4.5 mm 7 mm 0.063 inch 0.102 inch C & K COMPONENTS LLC ROHS COMPLIANT compliant EAR99 8536.50.90.31 C & K COMPONENTS