Parametric results for: FOD817BSD under Optocoupler

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: fod817bsd
Select parts from the table below to compare.
Compare
Compare
FOD817BSD
onsemi
$0.0720 Yes Yes Active 50 mA 1.4 V YES SURFACE MOUNT 50 mA 5 kV 130 % UL APPROVED 70 V SINGLE 130 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs e3 110 °C -55 °C 1 TR Matte Tin (Sn) - annealed ONSEMI PDIP-4 GW 709AH compliant 8541.40.80.00 Transistor Outputs onsemi
FOD817B.SD
Fairchild Semiconductor Corporation
Check for Price Yes Transferred FAIRCHILD SEMICONDUCTOR CORP unknown Transistor Outputs LEAD FREE, DIP-4
FOD817BSD
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 50 mA 1.4 V YES SURFACE MOUNT 50 mA 5 kV 130 % UL APPROVED 70 V SINGLE 130 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs e3 110 °C -55 °C 1 Matte Tin (Sn) FAIRCHILD SEMICONDUCTOR CORP DIP 4LD,MDIP,.300"WIDE,SURFACE MOUNT FORM compliant 8541.40.80.00 Transistor Outputs 4 EAR99