Filter Your Search
1 - 8 of 8 results
|
FOD817B300
onsemi
|
$0.1914 | Yes | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 130 % | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 130 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | e3 | 110 °C | -55 °C | 1 | TUBE | Matte Tin (Sn) - annealed | ONSEMI | PDIP-4 | 646CD | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | |||||
|
FOD817B300W
onsemi
|
$0.2123 | Yes | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 130 % | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 130 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | e3 | 110 °C | -55 °C | 1 | TUBE | Matte Tin (Sn) - annealed | ONSEMI | PDIP-4 | 646CA | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | |||||
|
FOD817B300W
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 130 % | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 130 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | e3 | 110 °C | -55 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP | 4LD, MDIP, .300" WIDE, 10.16MM LEADSPREAD FORM,OVER-UNDER | compliant | 8541.40.80.00 | Transistor Outputs | LEAD FREE, DIP-4 | 4 | EAR99 | ||||
|
FOD817B.300W
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Transferred | FAIRCHILD SEMICONDUCTOR CORP | unknown | Transistor Outputs | LEAD FREE, DIP-4 | ||||||||||||||||||||||||||||||
|
FOD817B.300
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Transferred | FAIRCHILD SEMICONDUCTOR CORP | unknown | Transistor Outputs | LEAD FREE, DIP-4 | ||||||||||||||||||||||||||||||
|
FOD817B300W
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 50 mA | 5 kV | 130 % | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 110 °C | -55 °C | 1 | MATTE TIN | ROCHESTER ELECTRONICS LLC | unknown | Transistor Outputs | LEAD FREE, DIP-4 | ||||||||||||||||
|
FOD817B300
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 130 % | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 130 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | e3 | 110 °C | -55 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP | 4LD,MDIP,.300",WIDE,OPTO | compliant | 8541.40.80.00 | Transistor Outputs | LEAD FREE, DIP-4 | 4 | EAR99 | ||||
|
FOD817B300
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 50 mA | 5 kV | 130 % | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 110 °C | -55 °C | 1 | MATTE TIN | ROCHESTER ELECTRONICS LLC | unknown | Transistor Outputs | LEAD FREE, DIP-4 |