Filter Your Search
1 - 2 of 2 results
|
FN2030B-10-06
Schaffner
|
$18.0673 Buy | Yes | Yes | Active | 250 V | 11.2 A | CHASSIS MOUNT | SINGLE PHASE EMI FILTER | MEDICAL VERSION; INDUCTANCE 8 MILLIHENRY | 1.1 kV | 2 µA | 50/60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 30.3 mm | 64.8 mm | L64.8XB49.8XH30.3 (mm)/L2.551XB1.961XH1.193 (inch) | 49.8 mm | SCHAFFNER HOLDING AG | ROHS COMPLIANT PACKAGE | compliant | Schaffner | ||
|
FN2030B-10-06-07
Schaffner
|
Check for Price Buy | Active | 250 V | 10 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 1.1 kV | 0-400Hz Hz | CE; CSA; ENEC-14; UL | 100 °C | -25 °C | 30.3 mm | 85 mm | 54 mm | SCHAFFNER HOLDING AG | compliant |