Parametric results for: FIN1048MTCX under Line Driver or Receivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: fin1048mtcx
Select parts from the table below to compare.
Compare
Compare
FIN1048MTCX
onsemi
$1.7485 Yes Yes Active 3.3 V DIFFERENTIAL 4 LINE RECEIVER EIA-644; TIA-644 4 8 mA 2.5 ns 15 mA 3.6 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm ONSEMI TSSOP-16 4.40 MM, MO-153, TSSOP-16 948AH compliant EAR99 8542.39.00.01 onsemi
FIN1048MTCX_NL
Fairchild Semiconductor Corporation
Check for Price Obsolete 3.3 V DIFFERENTIAL 4 LINE RECEIVER EIA-644; TIA-644 4 2.5 ns 3.6 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e4 85 °C -40 °C 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm FAIRCHILD SEMICONDUCTOR CORP TSSOP TSSOP, unknown EAR99 8542.39.00.01 16
FIN1048MTCX
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 3.3 V DIFFERENTIAL 4 LINE RECEIVER EIA-644; TIA-644 4 8 mA 2.5 ns 15 mA 3.6 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm FAIRCHILD SEMICONDUCTOR CORP TSSOP 4.40 MM, MO-153, TSSOP-16 16 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE compliant EAR99 8542.39.00.01 16
FIN1048MTCX
Rochester Electronics LLC
Check for Price Yes Yes Active 3.3 V DIFFERENTIAL 4 LINE RECEIVER EIA-644; TIA-644 4 2.5 ns 3.6 V 3 V YES INDUSTRIAL R-PDSO-G16 COMMERCIAL e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm ROCHESTER ELECTRONICS LLC TSSOP 4.40 MM, MO-153, TSSOP-16 unknown 16