Parametric results for: FGH50T65SQD-F155 under IGBTs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: fgh50t65sqdf155
Select parts from the table below to compare.
Compare
Compare
FGH50T65SQD-F155
onsemi
$2.9315 Yes Yes Active 650 V 6.4 V 100 A N-CHANNEL NO SINGLE 3 1 RC-IGBT 20 V 268 W POWER CONTROL SILICON 119.5 ns 33 ns 2.1 V TO-247 R-PSFM-T3 e3 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) - annealed THROUGH-HOLE SINGLE ONSEMI TO-247 3L TO-247-3LD, 3 PIN 340CH not_compliant EAR99 onsemi
FGH50T65SQD_F155
Fairchild Semiconductor Corporation
Check for Price Yes Transferred FAIRCHILD SEMICONDUCTOR CORP TO-247 TO-247,MOLDED,3 LEADS,JEDEC AB LONG LEADS unknown EAR99 3
FGH50T65SQD_F155
onsemi
Check for Price Yes Active 650 V 6.4 V 100 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 20 V 268 W POWER CONTROL SILICON 110 ns 33 ns 2.1 V TO-247AB R-PSFM-T3 e3 175 °C -55 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE ONSEMI TO-247, 3 PIN TO247G03 not_compliant EAR99 onsemi