Parametric results for: FGA25N120ANTD under IGBTs

Filter Your Search

1 - 9 of 9 results

|
-
Manufacturer Part Number: fga25n120antd
Select parts from the table below to compare.
Compare
Compare
FGA25N120ANTDTU
onsemi
$2.9018 Yes End Of Life 1.2 kV 7.5 V 25 A N-CHANNEL NO 20 V 312 W e3 150 °C MATTE TIN ONSEMI not_compliant EAR99 onsemi
FGA25N120ANTD_F109
Fairchild Semiconductor Corporation
Check for Price Obsolete 1.2 kV 7.5 V 50 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 180 ns 20 V 312 W 90 ns POWER CONTROL SILICON 354 ns 110 ns R-PSFM-T3 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP unknown EAR99 TO-3P FLANGE MOUNT, R-PSFM-T3 2
FGA25N120ANTDTU-F109
onsemi
Check for Price Yes End Of Life 1.2 kV 7.5 V 50 A N-CHANNEL NO 180 ns 20 V 312 W 90 ns e3 150 °C Matte Tin (Sn) - annealed ONSEMI not_compliant EAR99 onsemi TO-3PN 3L 340BZ
FGA25N120ANTDTU-F109
Fairchild Semiconductor Corporation
Check for Price Yes Transferred 1.2 kV 7.5 V 50 A N-CHANNEL NO 180 ns 20 V 312 W 90 ns e3 150 °C Matte Tin (Sn) FAIRCHILD SEMICONDUCTOR CORP compliant EAR99
FGA25N120ANTDTU
Rochester Electronics LLC
Check for Price Contact Manufacturer 1.2 kV 7.5 V 50 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 20 V 312 W POWER CONTROL SILICON 290 ns 110 ns R-PSFM-T3 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE ROCHESTER ELECTRONICS LLC unknown EAR99 TO-3PN, 3 PIN
FGA25N120ANTDTU
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 1.2 kV 7.5 V 25 A N-CHANNEL NO 20 V 312 W e3 150 °C MATTE TIN FAIRCHILD SEMICONDUCTOR CORP compliant EAR99 TO-3PN 3 3LD, TO3PN, PLASTIC, EIAJ SC-65, ISOLATED 8541.29.00.95
FGA25N120ANTDTU_NL
Fairchild Semiconductor Corporation
Check for Price Yes Yes Obsolete 1.2 kV 7.5 V 25 A N-CHANNEL NO 180 ns 20 V 312 W 90 ns e3 150 °C Matte Tin (Sn) FAIRCHILD SEMICONDUCTOR CORP compliant EAR99 ,
FGA25N120ANTD
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 1.2 kV 7.5 V 50 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 180 ns 20 V 312 W 90 ns POWER CONTROL SILICON 354 ns 110 ns R-PSFM-T3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP unknown EAR99 TO-3P TO-3P, 3 PIN 2 8541.29.00.95
FGA25N120ANTDTU_F109
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 1.2 kV 7.5 V 50 A N-CHANNEL NO 180 ns 20 V 312 W 90 ns e3 NOT APPLICABLE 150 °C NOT SPECIFIED NOT SPECIFIED MATTE TIN FAIRCHILD SEMICONDUCTOR CORP compliant TO-3PN 3 3LD, TO3PN, PLASTIC, EIAJ SC-65, ISOLATED