Parametric results for: FDD6682 under Power Field-Effect Transistors

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: fdd6682
Select parts from the table below to compare.
Compare
Compare
FDD6682
Rochester Electronics LLC
Check for Price Buy Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 30 V 1 75 A 6.2 mΩ 240 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 100 A SWITCHING SILICON TO-252 R-PSSO-G2 e3 COMMERCIAL 1 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE ROCHESTER ELECTRONICS LLC TO-252 DPAK-3 3 unknown
FDD6682_NL
Fairchild Semiconductor Corporation
Check for Price Buy Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 30 V 1 75 A 6.2 mΩ 240 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 71 W 100 A SWITCHING SILICON TO-252 R-PSSO-G2 e3 Not Qualified 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-252 DPAK-3 3 not_compliant EAR99
FDD6682
Fairchild Semiconductor Corporation
Check for Price Buy Yes Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 30 V 1 75 A 6.2 mΩ 240 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 71 W 100 A SWITCHING SILICON TO-252 R-PSSO-G2 e3 Not Qualified 1 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE FAIRCHILD SEMICONDUCTOR CORP DPAK DPAK-3 3 not_compliant EAR99 TO252 (D-PAK), MOLDED, 3 LEAD,OPTION AA&AB 8541.29.00.95
FDD6682_NL
Rochester Electronics LLC
Check for Price Buy Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 30 V 1 75 A 6.2 mΩ 240 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 100 A SWITCHING SILICON TO-252 R-PSSO-G2 COMMERCIAL NOT SPECIFIED NOT SPECIFIED NOT SPECIFIED DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NOT SPECIFIED GULL WING SINGLE ROCHESTER ELECTRONICS LLC TO-252 DPAK-3 3 unknown
FDD6682
onsemi
Check for Price Buy Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 30 V 1 21 A 6.2 mΩ 240 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 71 W 100 A SWITCHING SILICON 96 ns 57 ns TO-252 R-PSSO-G2 175 °C -55 °C DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE ONSEMI DPAK-3/2 compliant EAR99 TO252A03