Parametric results for: FDB070AN06A0_F085 under Power Field-Effect Transistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: fdb070an06a0f085
Select parts from the table below to compare.
Compare
Compare
FDB070AN06A0_F085
onsemi
Check for Price Buy Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 60 V 1 15 A 7 mΩ 190 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 175 W SWITCHING SILICON TO-263AB R-PSSO-G2 e3 AEC-Q101 1 175 °C 245 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING SINGLE ONSEMI ROHS COMPLIANT PACKAGE-3/2 TO263A02 not_compliant EAR99 onsemi
FDB070AN06A0_F085
Fairchild Semiconductor Corporation
Check for Price Buy Yes Yes Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 60 V 1 15 A 7 mΩ 190 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 175 W SWITCHING SILICON TO-263AB R-PSSO-G2 e3 AEC-Q101 1 175 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE FAIRCHILD SEMICONDUCTOR CORP ROHS COMPLIANT PACKAGE-3/2 2LD,TO263, SURFACE MOUNT not_compliant EAR99 D2PAK 2 8541.29.00.95
FDB070AN06A0-F085
onsemi
Check for Price Buy Yes End Of Life N-CHANNEL YES Single 15 A METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 175 W 175 °C ON SEMICONDUCTOR ROHS COMPLIANT PACKAGE-3/2 418AJ compliant onsemi TO-263 2L (D2PAK)