Parametric results for: FDB024N04AL7 under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: fdb024n04al7
Select parts from the table below to compare.
Compare
Compare
FDB024N04AL7
onsemi
Check for Price Yes Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 6 40 V 1 100 A 2.4 mΩ ULTRA-LOW RESISTANCE 864 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 214 W 876 A SWITCHING SILICON R-PSSO-G6 e3 Not Qualified 1 175 °C 245 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING SINGLE ONSEMI D2PAK-7 / TO-263-7 D2PAK-7 418AY not_compliant EAR99 onsemi
FDB024N04AL7
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 6 40 V 1 100 A 2.4 mΩ ULTRA-LOW RESISTANCE 864 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 214 W 876 A SWITCHING SILICON R-PSSO-G6 e3 Not Qualified 1 175 °C 245 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE FAIRCHILD SEMICONDUCTOR CORP D2PAK ROHS COMPLIANT, D2PAK-7 7LD, TO263, MOLDED, JEDEC VARIATION CB not_compliant EAR99 7 8541.29.00.95