Parametric results for: FCE17E09SA450 under D Type Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: fce17e09sa450
Select parts from the table below to compare.
Compare
Compare
FCE17-E09SA-450
Amphenol Corporation
Check for Price Buy Yes Active 9 2 2.74 mm 2 15 mΩ 5 A FEMALE BOARD GLASS FILLED POLYETHYLENE 1/E STEEL MATTE TIN RIGHT ANGLE D SUBMINIATURE CONNECTOR YES 3 GΩ e3 UL 94V-0 -40 °C 85 °C BOARD LOCK SOCKET MATTE TIN NOT SPECIFIED STAGGERED RND PIN-SKT NO BLACK MULTIPLE MATING PARTS AVAILABLE NO #4-40 UNC THREADED ONE GENERAL PURPOSE STAGGERED 2.84 mm 15u inch TIN SOLDER 0.494 inch 0.489 inch 1.213 inch 0.148 inch AMPHENOL CORP unknown
FCE17-E09SA-450G
Amphenol Corporation
Check for Price Buy Active 9 2 2.74 mm 2 15 mΩ 5 A FEMALE 200 Cycles BOARD GLASS FILLED POLYETHYLENE 1/E STEEL RIGHT ANGLE D SUBMINIATURE CONNECTOR YES 3 GΩ UL 94V-0 -40 °C 85 °C BOARD LOCK STAGGERED RND PIN-SKT NO BLACK MULTIPLE MATING PARTS AVAILABLE NO #4-40 UNC THREADED ONE GENERAL PURPOSE STAGGERED 2.84 mm 50u inch TIN SOLDER 0.494 inch 0.489 inch 1.213 inch 0.148 inch AMPHENOL CORP unknown
FCE17-E09SA-450
Amphenol Communications Solutions
Check for Price Buy Yes Active 9 2 2.74 mm 2 15 mΩ 5 A FEMALE 200 Cycles BOARD GLASS FILLED POLYETHYLENE 1/E STEEL RIGHT ANGLE D SUBMINIATURE CONNECTOR YES 3 GΩ UL 94V-0 -40 °C 85 °C SPLIT BOARD LOCK SOCKET STAGGERED RND PIN-SKT NO BLACK NO #4-40 UNC THREADED ONE GENERAL PURPOSE STAGGERED 2.84 mm 15u inch TIN SOLDER 0.494 inch 0.489 inch 1.213 inch 0.148 inch AMPHENOL COMMUNICATIONS SOLUTIONS unknown