Filter Your Search
1 - 3 of 3 results
|
FC1-10-01-T-K-FR
Samtec Inc
|
$0.7853 Buy | Yes | Active | 10 | 1 | 2 mm | 2 | 15 mΩ | 4.3 A | FEMALE | 25 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | FFC/FPC CONNECTOR | 650VAC V | NO | 1 GΩ | 2.224 N | e3 | -55 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | BELLOWED TYPE | BLACK | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.447 mm | SURFACE MOUNT | 0.109 inch | 0.245 inch | 0.486 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||
|
FC1-10-01-T-K-TR
Samtec Inc
|
$1.5668 Buy | Yes | Yes | Active | 10 | 1 | 1 mm | 1 | 2 A | FEMALE | 25 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | FFC/FPC CONNECTOR | ROHS COMPLIANT | 450VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | -55 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | DUAL PRONG | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.109 inch | 0.208 inch | 0.485 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | |||||||
|
FC1-10-01-T-K
Samtec Inc
|
$1.6129 Buy | Yes | Yes | Active | 10 | 1 | 1 mm | 1 | 2 A | FEMALE | 25 Cycles | BOARD | LIQUID CRYSTAL POLYMER | TIN OVER NICKEL (50) | STRAIGHT | FFC/FPC CONNECTOR | STAGGERED CONFIGURATION | 450VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | -55 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | DUAL PRONG | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.109 inch | 0.208 inch | 0.485 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | EAR99 | 8536.69.40.40 |