Filter Your Search
1 - 4 of 4 results
![]() |
FAN5026MTCX_NL
Fairchild Semiconductor Corporation
|
Check for Price Buy | Obsolete | 5 V | 5.25 V | 4.75 V | YES | PUSH-PULL | 345 kHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G28 | e3 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | TSSOP, | 28 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
![]() |
FAN5026MTCX
Fairchild Semiconductor Corporation
|
Check for Price Buy | Yes | Yes | Transferred | 5 V | 16 V | 3 V | 5 A | YES | PHASE-SHIFT | 345 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.9 TO 5.5V | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G28 | e3 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | 4.40 MM, MO-153AB, TSSOP-28 | 28 | compliant | EAR99 | 8542.31.00.01 | 28LD, TSSOP, JEDEC MO-153, 4.4MM WIDE | |||
![]() |
FAN5026MTCX
Rochester Electronics LLC
|
Check for Price Buy | Yes | Yes | Active | 5 V | 16 V | 3 V | YES | PHASE-SHIFT | 345 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.9 TO 5.5V | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G28 | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 28 | unknown | |||||||||
|
FAN5026MTCX
onsemi
|
Check for Price Buy | Yes | Yes | Obsolete | 5 V | 16 V | 3 V | 5 A | YES | PHASE-SHIFT | 345 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.9 TO 5.5V | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G28 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | ONSEMI | TSSOP-28 | TSSOP-28 | compliant | EAR99 | 8542.39.00.01 | 948AA | onsemi |