Parametric results for: F950J107MSAAQ2 under Tantalum Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: f950j107msaaq2
Select parts from the table below to compare.
Compare
Compare
F950J107MSAAQ2
Kyocera AVX Components
$0.4850 Yes Active 100 µF 6.3 V 103 mA 20 % 1206 900 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 6.3 µA 0.2 125 °C -55 °C 2 SMT TR, 7 INCH YES WRAPAROUND 1 mm 3.2 mm 1.6 mm KYOCERA AVX COMPONENTS CORP STANDARD CONFORMAL COATED CHIP CAPACITOR compliant EAR99 8532.21.00.50 Kyocera AVX
F950J107MSAAQ2
Nichicon Corporation
Check for Price Yes Yes Transferred 100 µF 6.3 V 20 % 1206 900 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR F95 6.3 µA F95 0.2 e2 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 Inch YES Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier WRAPAROUND 1 mm 3.2 mm 1.6 mm NICHICON CORP CHIP, ROHS COMPLIANT unknown EAR99 8532.22.00