Filter Your Search
1 - 1 of 1 results
|
F0402G0R10FNTR
Kyocera AVX Components
|
Check for Price Buy | Yes | Active | 32 V | 32 V | 100 mA | FAST | ELECTRIC FUSE | 50 A | CUL; UL | e3 | 125 °C | -55 °C | 0402 | SURFACE MOUNT | TR, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | ONE SURFACE | 580 µm | 350 µm | 1 mm | KYOCERA AVX COMPONENTS CORP | compliant | EAR99 | 8536.10.00.40 | Kyocera AVX |