Filter Your Search
1 - 2 of 2 results
|
ESD7371P2T5G
onsemi
|
$0.1144 | Yes | Yes | Obsolete | 14 V | 300 mW | 7 V | SILICON | 7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | R-PDSO-F2 | e3 | IEC-61000-4-2, 4-5 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | SOD-923-2 | 514AB | compliant | onsemi | ||||
|
SZESD7371P2T5G
onsemi
|
Check for Price | Yes | Yes | Obsolete | 14 V | 300 mW | 7 V | SILICON | 7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | R-PDSO-F2 | e3 | AEC-Q101; IEC-61000-4-2, 4-5 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | SOD-923-2 | 514AB | compliant | onsemi | EAR99 | 8541.10.00.50 |