Parametric results for: ESD3V3WT-AQ under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: esd3v3w
Select parts from the table below to compare.
Compare
Compare
ESD3V3WT
Diotec Semiconductor AG
$0.0292 Yes Active 8 V 150 nA SILICON TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 3.3 V 1 AVALANCHE 40 W 3.3 V R-PDSO-F2 IEC-61000-4-2 125 °C -50 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL DIOTEC SEMICONDUCTOR AG compliant
ESD3V3WT-AQ
Diotec Semiconductor AG
Check for Price Yes Active 8 V 50 nA SILICON 2.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 3.3 V 1 AVALANCHE 40 W 3.3 V R-PDSO-F2 AEC-Q101; IEC-61000-4-2 125 °C -50 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL DIOTEC SEMICONDUCTOR AG compliant SOD-523, 2 PIN
PESD3V3W1BCSF
Nexperia
Check for Price Yes Active 5.1 V 50 nA 6.8 V SILICON TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 3.3 V 1 AVALANCHE 3.3 V R-PBCC-N2 IEC-60134; IEC-61000-4-2, 4-5 1 125 °C -40 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER NO LEAD BOTTOM NEXPERIA compliant SOD-962, DSN0603, 2 PIN EAR99 8541.10.00.50 2018-06-27
ESD3V3WT-Q
Diotec Semiconductor AG
Check for Price Yes Active 8 V 50 nA SILICON 2.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 3.3 V 1 AVALANCHE 40 W 3.3 V R-PDSO-F2 AEC-Q101; IEC-61000-4-2 125 °C -50 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL DIOTEC SEMICONDUCTOR AG compliant SOD-523, 2 PIN