Parametric results for: ESD3V3D5B under Transient Suppressors

Filter Your Search

1 - 5 of 5 results

|
-
-
Manufacturer Part Number: esd3v3d5b
Select parts from the table below to compare.
Compare
Compare
ESD3V3D5BF2
Yangzhou Yangjie Electronics Co Ltd
Check for Price Yes Active SILICON 3.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 3.3 V 1 AVALANCHE 5 V 88 W R-PDSO-F2 IEC-61000-4-2, 4-5 125 °C -45 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD R-PDSO-F2 compliant EAR99 8541.10.00.50
ESD3V3D5B
Yangzhou Yangjie Electronics Co Ltd
Check for Price Yes Active SILICON 3.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 3.3 V 1 AVALANCHE 5 V 88 W R-PDSO-F2 IEC-61000-4-2, 4-5 125 °C -45 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99 8541.10.00.50
ESD3V3D5B-TP
Micro Commercial Components
Check for Price Yes Active 12 V SILICON 4.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 3.3 V 1 AVALANCHE 6.5 V 96 W R-PDSO-F2 e3 IEC-61000-4-2 1 125 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL MICRO COMMERCIAL COMPONENTS CORP compliant EAR99 8541.10.00.50 2016-04-27 MCC
ESD3V3D5B
Micro Commercial Components
Check for Price Active 12 V TRANS VOLTAGE SUPPRESSOR DIODE 3.3 V MICRO COMMERCIAL COMPONENTS CORP unknown MCC
ESD3V3D5B-TP-HF
Micro Commercial Components
Check for Price Yes Obsolete SILICON 4.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 3.3 V 1 AVALANCHE 6.5 V 96 W R-PDSO-F2 IEC-61000-4-2 1 125 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL MICRO COMMERCIAL COMPONENTS CORP R-PDSO-F2 compliant EAR99 8541.10.00.50 2016-04-27