Filter Your Search
1 - 1 of 1 results
![]() |
ESD221U102ELE6327XTMA1
Infineon Technologies AG
|
Check for Price Buy | Yes | Yes | End Of Life | 11 V | 100 nA | 6.4 V | SILICON | 5.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5.3 V | 1 | AVALANCHE | 7.5 V | 60 W | 3.3 V | R-XBCC-N2 | e4 | IEC-61000-4-2, 4-4, 4-5 | 1 | 125 °C | -55 °C | 2 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | Gold (Au) | NO LEAD | BOTTOM | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8541.10.00.50 | Infineon |