Parametric results for: ES2J under Rectifier Diodes

Filter Your Search

1 - 10 of 183 results

All Filters
|
-
-
-
-
-
Manufacturer Part Number: es2j
Select parts from the table below to compare.
Compare
Compare
ES2J
SPC Multicomp
$0.0169 Buy Yes Active 2 A 1.7 V 35 ns 5 µA SILICON RECTIFIER DIODE SINGLE YES 600 V 1 LOW LEAKAGE CURRENT EFFICIENCY 50 A 1 R-PDSO-C2 e3 DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL MULTICOMP PRO SMB, 2 PIN unknown EAR99 8541.10.00.80 Multicomp Pro
ES2J
Yangzhou Yangjie Electronics Co Ltd
$0.0655 Buy Yes Active 2 A 1.7 V 35 ns SILICON RECTIFIER DIODE SINGLE YES 600 V 1 50 A 1 R-PDSO-C2 DO-214AA 150 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD SMB, 2 PIN compliant EAR99
ES2JSMA
Diotec Semiconductor AG
$0.0964 Buy Yes Active 3 A 1.7 V 350 ns 3 µA SILICON RECTIFIER DIODE SINGLE YES 600 V 1 EFFICIENCY 55 A 1 600 V R-PDSO-C2 e3 DO-214AC 1 150 °C -50 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG SMA, 2 PIN compliant EAR99 8541.10.00.80 2019-10-29
ES2J
Diotec Semiconductor AG
$0.1020 Buy Yes Active 2 A 1.7 V 35 ns 5 µA SILICON RECTIFIER DIODE SINGLE YES 600 V 1 EFFICIENCY 50 A 1 R-PDSO-C2 e3 DO-214AA 1 150 °C -50 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG not_compliant EAR99 8541.10.00.80 Diotec
ES2J-AQ
Diotec Semiconductor AG
$0.1068 Buy Yes Active 2 A 1.7 V 35 ns 5 µA SILICON 480 V RECTIFIER DIODE SINGLE YES 600 V 1 EFFICIENCY 55 A 1 600 V R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -50 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG SMB, 2 PIN not_compliant EAR99 8541.10.00.80 Diotec 2020-03-04
ES2J-LTP
Micro Commercial Components
$0.1083 Buy Yes Yes Active 2 A 1.7 V 35 ns 1 µA SILICON RECTIFIER DIODE SINGLE YES 600 V 1 SUPER FAST RECOVERY 50 A 1 Not Qualified R-PDSO-C2 e3 DO-214AC 1 175 °C -65 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP SMA, 2 PIN not_compliant EAR99 8541.10.00.80 MCC DO-214AC 2
ES2JA
Taiwan Semiconductor
$0.1121 Buy Yes Active 2 A 1.7 V 35 ns SILICON RECTIFIER DIODE SINGLE YES 600 V 1 EFFICIENCY 50 A 1 Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD not_compliant EAR99 8541.10.00.80 Taiwan Semiconductor
ES2JAH
Taiwan Semiconductor
$0.1284 Buy Yes Active 2 A 1.7 V 35 ns 10 µA SILICON RECTIFIER DIODE SINGLE YES 600 V 1 FREE WHEELING DIODE, SNUBBER DIODE EFFICIENCY 50 A 1 600 V R-PDSO-C2 e3 AEC-Q101; IEC-61249-2-21 DO-214AC 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMA, 2 PIN not_compliant Taiwan Semiconductor
ES2J
YAGEO Corporation
$0.1305 Buy Yes Active 2 A 1.7 V 35 ns 5 µA SILICON 600 V RECTIFIER DIODE SINGLE YES 600 V 1 FREE WHEELING DIODE SUPER FAST RECOVERY 50 A 1 600 V R-PDSO-C2 e3 DO-214AA 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) C BEND DUAL YAGEO CORP SMB, 2 PIN unknown EAR99 8541.10.00.80 YAGEO
ES2JH
Taiwan Semiconductor
$0.1435 Buy Yes Active 2 A 1.7 V 35 ns 10 µA SILICON RECTIFIER DIODE SINGLE YES 600 V 1 FREE WHEELING DIODE, SNUBBER DIODE EFFICIENCY 50 A 1 R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMB, 2 PIN not_compliant Taiwan Semiconductor