Parametric results for: ES2B-LTP under Rectifier Diodes

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: es2bltp
Select parts from the table below to compare.
Compare
Compare
ES2B-L-TP
Micro Commercial Components
Check for Price Yes Not Recommended 2 A 950 mV 35 ns 1 µA SILICON RECTIFIER DIODE SINGLE YES 100 V 1 SUPER FAST RECOVERY 50 A 1 Not Qualified R-PDSO-C2 e3 DO-214AC 1 175 °C -65 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICRO COMMERCIAL COMPONENTS DO-214AC R-PDSO-C2 2 compliant EAR99 8541.10.00.80
ES2B-LTP
Micro Commercial Components
Check for Price Yes Yes Not Recommended 2 A 950 mV 35 ns 1 µA SILICON RECTIFIER DIODE SINGLE YES 100 V 1 SUPER FAST RECOVERY 50 A 1 Not Qualified R-PDSO-C2 e3 DO-214AC 1 175 °C -65 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP DO-214AC SMA, 2 PIN 2 not_compliant EAR99 8541.10.00.80 MCC
ES2B-L-TP-HF
Micro Commercial Components
Check for Price Active RECTIFIER DIODE MICRO COMMERCIAL COMPONENTS unknown
ES2B-LTP-HF
Micro Commercial Components
Check for Price Yes Obsolete 2 A 950 mV 35 ns 5 µA SILICON RECTIFIER DIODE SINGLE YES 100 V 1 SUPER FAST RECOVERY 50 A 1 R-PDSO-C2 e3 DO-214AC 1 175 °C -65 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP R-PDSO-C2 not_compliant EAR99 8541.10.00.80