Parametric results for: ES1B under Rectifier Diodes

Filter Your Search

1 - 10 of 271 results

|
-
-
-
-
-
-
Manufacturer Part Number: es1b
Select parts from the table below to compare.
Compare
Compare
ES1B
SPC Multicomp
$0.0714 Active 1 A 35 ns SILICON RECTIFIER DIODE SINGLE YES 100 V 1 1 R-PDSO-C2 DO-214AC 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL MULTICOMP PRO SMA, 2 PIN unknown EAR99 8541.10.00.80 Multicomp Pro
ES1B
Diotec Semiconductor AG
$0.0793 Yes Active 1 A 920 mV 15 ns SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 33 A 1 R-PDSO-C2 e3 DO-214AC 1 150 °C -50 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG SMA, 2 PIN not_compliant EAR99 8541.10.00.80 Diotec DO-214AC 2
ES1B-E3/5AT
Vishay Intertechnologies
$0.0797 Yes Active 1 A 865 mV 15 ns SILICON RECTIFIER DIODE SINGLE YES 100 V 1 HIGH RELIABILITY GENERAL PURPOSE 30 A 1 Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC SMA, 2 PIN not_compliant Vishay
ES1B-E3/61T
Vishay Intertechnologies
$0.0826 Yes Active 1 A 865 mV 15 ns SILICON RECTIFIER DIODE SINGLE YES 100 V 1 HIGH RELIABILITY GENERAL PURPOSE 30 A 1 Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC SMA, 2 PIN not_compliant Vishay
ES1B
onsemi
$0.1061 Yes Yes Active 1 A 920 mV 15 ns 1.47 W SILICON RECTIFIER DIODE SINGLE YES 100 V 1 30 A 1 Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL ONSEMI SMA, 2 PIN not_compliant EAR99 8541.10.00.80 onsemi SMA 403AE
ES1BFS
Taiwan Semiconductor
$0.1069 Yes Active 1 A 950 mV 35 ns 1 µA SILICON RECTIFIER DIODE SINGLE YES 100 V 1 FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 30 A 1 100 V R-PDSO-F2 e3 IEC-61249-2-21 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL TAIWAN SEMICONDUCTOR CO LTD SOD-128, 2 PIN not_compliant
ES1BH
Taiwan Semiconductor
$0.1159 Yes Active 1 A 950 mV 35 ns 5 µA SILICON RECTIFIER DIODE SINGLE YES 100 V 1 FREE WHEELING DIODE, SNUBBER DIODE EFFICIENCY 30 A 1 R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMA, 2 PIN not_compliant
ES1BALH
Taiwan Semiconductor
$0.1258 Yes Active 1 A 950 mV 35 ns 1 µA SILICON RECTIFIER DIODE SINGLE YES 100 V 1 FREE WHEELING DIODE, LOW POWER LOSS, SNUBBER DIODE EFFICIENCY 30 A 1 R-PDSO-F2 e3 AEC-Q101 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL TAIWAN SEMICONDUCTOR CO LTD SMA, 2 PIN not_compliant
ES1BFSH
Taiwan Semiconductor
$0.1258 Yes Active 1 A 950 mV 35 ns 1 µA SILICON RECTIFIER DIODE SINGLE YES 100 V 1 FREE WHEELING DIODE, LOW POWER LOSS, SNUBBER DIODE EFFICIENCY 30 A 1 R-PDSO-F2 e3 AEC-Q101 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL TAIWAN SEMICONDUCTOR CO LTD SOD-128, 2 PIN not_compliant
ES1B
Taiwan Semiconductor
$0.1352 Yes Active 1 A 950 mV 35 ns 5 µA SILICON RECTIFIER DIODE SINGLE YES 100 V 1 FREE WHEELING DIODE, SNUBBER DIODE EFFICIENCY 30 A 1 Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMA, 2 PIN not_compliant EAR99 8541.10.00.80 Taiwan Semiconductor